


CC1210KKX7RCBB153 | |
|---|---|
DigiKey Part Number | 311-2040-2-ND - Tape & Reel (TR) 311-2040-1-ND - Cut Tape (CT) 311-2040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RCBB153 |
Description | CAP CER 0.015UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RCBB153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 50 | 0,26860 € | 13,43 € |
| 100 | 0,24240 € | 24,24 € |
| 500 | 0,19812 € | 99,06 € |
| 1.000 | 0,18445 € | 184,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15958 € | 478,74 € |
| 6.000 | 0,15170 € | 910,20 € |
| 9.000 | 0,14775 € | 1.329,75 € |
| 15.000 | 0,14338 € | 2.150,70 € |
| 21.000 | 0,14082 € | 2.957,22 € |
| 30.000 | 0,13837 € | 4.151,10 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

