


CC1210KKX7RBBB332 | |
|---|---|
DigiKey Part Number | 13-CC1210KKX7RBBB332TR-ND - Tape & Reel (TR) 13-CC1210KKX7RBBB332CT-ND - Cut Tape (CT) 13-CC1210KKX7RBBB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RBBB332 |
Description | CAP CER 3300PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RBBB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35000 € | 3,50 € |
| 50 | 0,26600 € | 13,30 € |
| 100 | 0,24000 € | 24,00 € |
| 500 | 0,19608 € | 98,04 € |
| 1.000 | 0,18250 € | 182,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15784 € | 473,52 € |
| 6.000 | 0,15003 € | 900,18 € |
| 9.000 | 0,14612 € | 1.315,08 € |
| 15.000 | 0,14178 € | 2.126,70 € |
| 21.000 | 0,13924 € | 2.924,04 € |
| 30.000 | 0,13680 € | 4.104,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

