


CC1210KKX7R7BB475 | |
|---|---|
DigiKey Part Number | 311-2029-2-ND - Tape & Reel (TR) 311-2029-1-ND - Cut Tape (CT) 311-2029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R7BB475 |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R7BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14320 € | 7,16 € |
| 100 | 0,12750 € | 12,75 € |
| 500 | 0,10088 € | 50,44 € |
| 1.000 | 0,09267 € | 92,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08183 € | 163,66 € |
| 4.000 | 0,07654 € | 306,16 € |
| 6.000 | 0,07389 € | 443,34 € |
| 10.000 | 0,07096 € | 709,60 € |
| 14.000 | 0,06925 € | 969,50 € |
| 20.000 | 0,06760 € | 1.352,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

