


CC1210KKX7R0BB684 | |
|---|---|
DigiKey Part Number | 13-CC1210KKX7R0BB684TR-ND - Tape & Reel (TR) 13-CC1210KKX7R0BB684CT-ND - Cut Tape (CT) 13-CC1210KKX7R0BB684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R0BB684 |
Description | CAP CER 0.68UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R0BB684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42900 € | 4,29 € |
| 50 | 0,32860 € | 16,43 € |
| 100 | 0,29780 € | 29,78 € |
| 500 | 0,24580 € | 122,90 € |
| 1.000 | 0,22975 € | 229,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20621 € | 412,42 € |
| 4.000 | 0,19585 € | 783,40 € |
| 6.000 | 0,19066 € | 1.143,96 € |
| 10.000 | 0,18490 € | 1.849,00 € |
| 14.000 | 0,18154 € | 2.541,56 € |
| 20.000 | 0,17830 € | 3.566,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

