


CC1210KKX5R9BB106 | |
|---|---|
DigiKey Part Number | 311-3532-2-ND - Tape & Reel (TR) 311-3532-1-ND - Cut Tape (CT) 311-3532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX5R9BB106 |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX5R9BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37300 € | 3,73 € |
| 50 | 0,28360 € | 14,18 € |
| 100 | 0,25620 € | 25,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19996 € | 99,98 € |
| 1.000 | 0,18635 € | 186,35 € |
| 1.500 | 0,17954 € | 269,31 € |
| 2.500 | 0,17198 € | 429,95 € |
| 3.500 | 0,16757 € | 586,50 € |
| 5.000 | 0,16333 € | 816,65 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

