


CC1210KKX5R7BB226 | |
|---|---|
DigiKey Part Number | 311-2018-2-ND - Tape & Reel (TR) 311-2018-1-ND - Cut Tape (CT) 311-2018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX5R7BB226 |
Description | CAP CER 22UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX5R7BB226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,18640 € | 9,32 € |
| 100 | 0,16680 € | 16,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12746 € | 63,73 € |
| 1.000 | 0,11776 € | 117,76 € |
| 1.500 | 0,11291 € | 169,36 € |
| 2.500 | 0,10753 € | 268,82 € |
| 3.500 | 0,10439 € | 365,37 € |
| 5.000 | 0,10137 € | 506,85 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

