


CC1210KFX7R8BB106 | |
|---|---|
DigiKey Part Number | 13-CC1210KFX7R8BB106TR-ND - Tape & Reel (TR) 13-CC1210KFX7R8BB106CT-ND - Cut Tape (CT) 13-CC1210KFX7R8BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KFX7R8BB106 |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KFX7R8BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22360 € | 11,18 € |
| 100 | 0,20120 € | 20,12 € |
| 500 | 0,16300 € | 81,50 € |
| 1.000 | 0,15121 € | 151,21 € |
| 2.500 | 0,13878 € | 346,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12503 € | 625,15 € |
| 10.000 | 0,11916 € | 1.191,60 € |
| 15.000 | 0,11622 € | 1.743,30 € |
| 25.000 | 0,11296 € | 2.824,00 € |
| 35.000 | 0,11105 € | 3.886,75 € |
| 50.000 | 0,10922 € | 5.461,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

