47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KFX5R7BB476

DigiKey Part Number
13-CC1210KFX5R7BB476TR-ND - Tape & Reel (TR)
13-CC1210KFX5R7BB476CT-ND - Cut Tape (CT)
13-CC1210KFX5R7BB476DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KFX5R7BB476
Description
CAP CER 47UF 16V X5R 1210
Manufacturer Standard Lead Time
64 Weeks
Customer Reference
Detailed Description
47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,47900 €4,79 €
500,36980 €18,49 €
1000,33590 €33,59 €
5000,27886 €139,43 €
1.0000,26122 €261,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,22358 €894,32 €
8.0000,21421 €1.713,68 €
12.0000,20952 €2.514,24 €
20.0000,20431 €4.086,20 €
28.0000,20127 €5.635,56 €
40.0000,19834 €7.933,60 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,88920 €