


CC1210KFX5R7BB476 | |
|---|---|
DigiKey Part Number | 13-CC1210KFX5R7BB476TR-ND - Tape & Reel (TR) 13-CC1210KFX5R7BB476CT-ND - Cut Tape (CT) 13-CC1210KFX5R7BB476DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KFX5R7BB476 |
Description | CAP CER 47UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47900 € | 4,79 € |
| 50 | 0,36980 € | 18,49 € |
| 100 | 0,33590 € | 33,59 € |
| 500 | 0,27886 € | 139,43 € |
| 1.000 | 0,26122 € | 261,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22358 € | 894,32 € |
| 8.000 | 0,21421 € | 1.713,68 € |
| 12.000 | 0,20952 € | 2.514,24 € |
| 20.000 | 0,20431 € | 4.086,20 € |
| 28.000 | 0,20127 € | 5.635,56 € |
| 40.000 | 0,19834 € | 7.933,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

