CC1210JFX7R9BB224 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 2.445
Unit Price: 0,62000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,08994 €
Datasheet

Direct


KYOCERA AVX
In Stock: 8.240
Unit Price: 0,38000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,26366 €
Datasheet
0.22 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210JFX7R9BB224

DigiKey Part Number
13-CC1210JFX7R9BB224TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1210JFX7R9BB224
Description
CAP CER 0.22UF 50V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210JFX7R9BB224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,16349 €1.634,90 €
Manufacturers Standard Package
Unit Price without VAT:0,16349 €
Unit Price with VAT:0,19128 €