
CC1206ZRY5V9BB684 | |
|---|---|
DigiKey Part Number | 13-CC1206ZRY5V9BB684TR-ND - Tape & Reel (TR) 13-CC1206ZRY5V9BB684CT-ND - Cut Tape (CT) 13-CC1206ZRY5V9BB684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZRY5V9BB684 |
Description | CAP CER 0.68UF 50V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZRY5V9BB684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14800 € | 1,48 € |
| 50 | 0,10720 € | 5,36 € |
| 100 | 0,09480 € | 9,48 € |
| 500 | 0,07392 € | 36,96 € |
| 1.000 | 0,06746 € | 67,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05505 € | 220,20 € |
| 8.000 | 0,05163 € | 413,04 € |
| 12.000 | 0,04992 € | 599,04 € |
| 20.000 | 0,04802 € | 960,40 € |
| 28.000 | 0,04691 € | 1.313,48 € |
| 40.000 | 0,04584 € | 1.833,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

