
CC1206ZFY5V7BB106 | |
|---|---|
DigiKey Part Number | 13-CC1206ZFY5V7BB106TR-ND - Tape & Reel (TR) 13-CC1206ZFY5V7BB106CT-ND - Cut Tape (CT) 13-CC1206ZFY5V7BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZFY5V7BB106 |
Description | CAP CER 10UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZFY5V7BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,09000 € | 4,50 € |
| 100 | 0,07940 € | 7,94 € |
| 500 | 0,06134 € | 30,67 € |
| 1.000 | 0,05578 € | 55,78 € |
| 2.500 | 0,04992 € | 124,80 € |
| 5.000 | 0,04639 € | 231,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04142 € | 414,20 € |
| 20.000 | 0,03914 € | 782,80 € |
| 30.000 | 0,03800 € | 1.140,00 € |
| 50.000 | 0,03674 € | 1.837,00 € |
| 70.000 | 0,03600 € | 2.520,00 € |
| 100.000 | 0,03529 € | 3.529,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

