


CC1206MRX7R9BB104 | |
|---|---|
DigiKey Part Number | 311-4502-2-ND - Tape & Reel (TR) 311-4502-1-ND - Cut Tape (CT) 311-4502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MRX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MRX7R9BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04520 € | 2,26 € |
| 100 | 0,03920 € | 3,92 € |
| 500 | 0,02920 € | 14,60 € |
| 1.000 | 0,02610 € | 26,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02047 € | 81,88 € |
| 8.000 | 0,01884 € | 150,72 € |
| 12.000 | 0,01803 € | 216,36 € |
| 20.000 | 0,01713 € | 342,60 € |
| 28.000 | 0,01660 € | 464,80 € |
| 40.000 | 0,01609 € | 643,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

