


CC1206MKX7R9BB224 | |
|---|---|
DigiKey Part Number | 311-4500-2-ND - Tape & Reel (TR) 311-4500-1-ND - Cut Tape (CT) 311-4500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX7R9BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08120 € | 4,06 € |
| 100 | 0,07140 € | 7,14 € |
| 500 | 0,05484 € | 27,42 € |
| 1.000 | 0,04973 € | 49,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04136 € | 124,08 € |
| 6.000 | 0,03843 € | 230,58 € |
| 9.000 | 0,03696 € | 332,64 € |
| 15.000 | 0,03534 € | 530,10 € |
| 21.000 | 0,03439 € | 722,19 € |
| 30.000 | 0,03348 € | 1.004,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

