22 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206MKX5R8BB226

DigiKey Part Number
311-3522-2-ND - Tape & Reel (TR)
311-3522-1-ND - Cut Tape (CT)
311-3522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206MKX5R8BB226
Description
CAP CER 22UF 25V X5R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206MKX5R8BB226 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,32600 €3,26 €
500,24640 €12,32 €
1000,22200 €22,20 €
5000,18066 €90,33 €
1.0000,16790 €167,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14992 €299,84 €
4.0000,14169 €566,76 €
6.0000,13757 €825,42 €
10.0000,13301 €1.330,10 €
14.0000,13034 €1.824,76 €
20.0000,12777 €2.555,40 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,62010 €