


CC1206MKX5R7BB475 | |
|---|---|
DigiKey Part Number | 311-1998-2-ND - Tape & Reel (TR) 311-1998-1-ND - Cut Tape (CT) 311-1998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX5R7BB475 |
Description | CAP CER 4.7UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX5R7BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 50 | 0,19560 € | 9,78 € |
| 100 | 0,17520 € | 17,52 € |
| 500 | 0,14094 € | 70,47 € |
| 1.000 | 0,13034 € | 130,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11583 € | 231,66 € |
| 4.000 | 0,10901 € | 436,04 € |
| 6.000 | 0,10559 € | 633,54 € |
| 10.000 | 0,10180 € | 1.018,00 € |
| 14.000 | 0,09959 € | 1.394,26 € |
| 20.000 | 0,09746 € | 1.949,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

