


CC1206MKX5R5BB107 | |
|---|---|
DigiKey Part Number | 13-CC1206MKX5R5BB107TR-ND - Tape & Reel (TR) 13-CC1206MKX5R5BB107CT-ND - Cut Tape (CT) 13-CC1206MKX5R5BB107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX5R5BB107 |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX5R5BB107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,26000 € | 13,00 € |
| 100 | 0,23430 € | 23,43 € |
| 500 | 0,19120 € | 95,60 € |
| 1.000 | 0,17786 € | 177,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15895 € | 317,90 € |
| 4.000 | 0,15036 € | 601,44 € |
| 6.000 | 0,14606 € | 876,36 € |
| 10.000 | 0,14129 € | 1.412,90 € |
| 14.000 | 0,13850 € | 1.939,00 € |
| 20.000 | 0,13582 € | 2.716,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |

