


CC1206KRX7RYBB222 | |
|---|---|
DigiKey Part Number | 13-CC1206KRX7RYBB222TR-ND - Tape & Reel (TR) 13-CC1206KRX7RYBB222CT-ND - Cut Tape (CT) 13-CC1206KRX7RYBB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7RYBB222 |
Description | CAP CER 2200PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7RYBB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07700 € | 3,85 € |
| 100 | 0,06760 € | 6,76 € |
| 500 | 0,05170 € | 25,85 € |
| 1.000 | 0,04683 € | 46,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03765 € | 150,60 € |
| 8.000 | 0,03507 € | 280,56 € |
| 12.000 | 0,03378 € | 405,36 € |
| 20.000 | 0,03235 € | 647,00 € |
| 28.000 | 0,03151 € | 882,28 € |
| 40.000 | 0,03071 € | 1.228,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

