


CC1206KRX7R0BB472 | |
|---|---|
DigiKey Part Number | 311-4480-2-ND - Tape & Reel (TR) 311-4480-1-ND - Cut Tape (CT) 311-4480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R0BB472 |
Description | CAP CER 4700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R0BB472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07440 € | 3,72 € |
| 100 | 0,06530 € | 6,53 € |
| 500 | 0,04992 € | 24,96 € |
| 1.000 | 0,04519 € | 45,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03629 € | 145,16 € |
| 8.000 | 0,03379 € | 270,32 € |
| 12.000 | 0,03254 € | 390,48 € |
| 20.000 | 0,03115 € | 623,00 € |
| 28.000 | 0,03034 € | 849,52 € |
| 40.000 | 0,02956 € | 1.182,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

