


CC1206KRX7R0BB332 | |
|---|---|
DigiKey Part Number | 311-1987-2-ND - Tape & Reel (TR) 311-1987-1-ND - Cut Tape (CT) 311-1987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R0BB332 |
Description | CAP CER 3300PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R0BB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07130 € | 7,13 € |
| 500 | 0,05474 € | 27,37 € |
| 1.000 | 0,04964 € | 49,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04001 € | 160,04 € |
| 8.000 | 0,03731 € | 298,48 € |
| 12.000 | 0,03595 € | 431,40 € |
| 20.000 | 0,03446 € | 689,20 € |
| 28.000 | 0,03358 € | 940,24 € |
| 40.000 | 0,03274 € | 1.309,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

