


CC1206KRX7R0BB152 | |
|---|---|
DigiKey Part Number | 13-CC1206KRX7R0BB152TR-ND - Tape & Reel (TR) 13-CC1206KRX7R0BB152CT-ND - Cut Tape (CT) 13-CC1206KRX7R0BB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R0BB152 |
Description | CAP CER 1500PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R0BB152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09140 € | 4,57 € |
| 100 | 0,08060 € | 8,06 € |
| 500 | 0,06226 € | 31,13 € |
| 1.000 | 0,05662 € | 56,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04588 € | 183,52 € |
| 8.000 | 0,04289 € | 343,12 € |
| 12.000 | 0,04139 € | 496,68 € |
| 20.000 | 0,03973 € | 794,60 € |
| 28.000 | 0,03876 € | 1.085,28 € |
| 40.000 | 0,03783 € | 1.513,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

