220 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206KPNPOBBN221

DigiKey Part Number
13-CC1206KPNPOBBN221TR-ND - Tape & Reel (TR)
13-CC1206KPNPOBBN221CT-ND - Cut Tape (CT)
13-CC1206KPNPOBBN221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KPNPOBBN221
Description
CAP CER 220PF 500V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KPNPOBBN221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10000 €1,00 €
500,07120 €3,56 €
1000,06250 €6,25 €
5000,04762 €23,81 €
1.0000,04306 €43,06 €
2.5000,03825 €95,62 €
5.0000,03535 €176,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,02953 €590,60 €
40.0000,02800 €1.120,00 €
60.0000,02723 €1.633,80 €
100.0000,02637 €2.637,00 €
140.0000,02588 €3.623,20 €
200.0000,02540 €5.080,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,19890 €