


CC1206KKX7RCBB472 | |
|---|---|
DigiKey Part Number | 311-1971-2-ND - Tape & Reel (TR) 311-1971-1-ND - Cut Tape (CT) 311-1971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RCBB472 |
Description | CAP CER 4700PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RCBB472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,14220 € | 7,11 € |
| 100 | 0,12660 € | 12,66 € |
| 500 | 0,10018 € | 50,09 € |
| 1.000 | 0,09204 € | 92,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07809 € | 234,27 € |
| 6.000 | 0,07342 € | 440,52 € |
| 9.000 | 0,07107 € | 639,63 € |
| 15.000 | 0,06847 € | 1.027,05 € |
| 21.000 | 0,06696 € | 1.406,16 € |
| 30.000 | 0,06550 € | 1.965,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

