


CC1206KKX7RCBB332 | |
|---|---|
DigiKey Part Number | 311-1970-2-ND - Tape & Reel (TR) 311-1970-1-ND - Cut Tape (CT) 311-1970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RCBB332 |
Description | CAP CER 3300PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RCBB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,08540 € | 8,54 € |
| 500 | 0,06620 € | 33,10 € |
| 1.000 | 0,06029 € | 60,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05046 € | 151,38 € |
| 6.000 | 0,04706 € | 282,36 € |
| 9.000 | 0,04536 € | 408,24 € |
| 15.000 | 0,04347 € | 652,05 € |
| 21.000 | 0,04237 € | 889,77 € |
| 30.000 | 0,04131 € | 1.239,30 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

