


CC1206KKX7R6BB106 | |
|---|---|
DigiKey Part Number | 311-1952-2-ND - Tape & Reel (TR) 311-1952-1-ND - Cut Tape (CT) 311-1952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R6BB106 |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R6BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51500 € | 5,15 € |
| 50 | 0,39820 € | 19,91 € |
| 100 | 0,36230 € | 36,23 € |
| 500 | 0,30182 € | 150,91 € |
| 1.000 | 0,28312 € | 283,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25499 € | 509,98 € |
| 4.000 | 0,24292 € | 971,68 € |
| 6.000 | 0,23688 € | 1.421,28 € |
| 10.000 | 0,23018 € | 2.301,80 € |
| 14.000 | 0,22626 € | 3.167,64 € |
| 20.000 | 0,22250 € | 4.450,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |

