Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC1206KKX7R5BB226 | |
|---|---|
DigiKey Part Number | 311-1950-2-ND - Tape & Reel (TR) 311-1950-1-ND - Cut Tape (CT) 311-1950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R5BB226 |
Description | CAP CER 22UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R5BB226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 50 | 0,23620 € | 11,81 € |
| 100 | 0,21250 € | 21,25 € |
| 500 | 0,17254 € | 86,27 € |
| 1.000 | 0,16019 € | 160,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15004 € | 300,08 € |
| 4.000 | 0,14169 € | 566,76 € |
| 6.000 | 0,13751 € | 825,06 € |
| 10.000 | 0,13287 € | 1.328,70 € |
| 14.000 | 0,13016 € | 1.822,24 € |
| 20.000 | 0,12755 € | 2.551,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |








