


CC1206KKX7R0BB124 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7R0BB124TR-ND - Tape & Reel (TR) 13-CC1206KKX7R0BB124CT-ND - Cut Tape (CT) 13-CC1206KKX7R0BB124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R0BB124 |
Description | CAP CER 0.12UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R0BB124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18100 € | 1,81 € |
| 50 | 0,13240 € | 6,62 € |
| 100 | 0,11760 € | 11,76 € |
| 500 | 0,09268 € | 46,34 € |
| 1.000 | 0,08500 € | 85,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07192 € | 215,76 € |
| 6.000 | 0,06750 € | 405,00 € |
| 9.000 | 0,06529 € | 587,61 € |
| 15.000 | 0,06284 € | 942,60 € |
| 21.000 | 0,06141 € | 1.289,61 € |
| 30.000 | 0,06003 € | 1.800,90 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

