


CC1206KKX5R6BB225 | |
|---|---|
DigiKey Part Number | 311-3516-2-ND - Tape & Reel (TR) 311-3516-1-ND - Cut Tape (CT) 311-3516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX5R6BB225 |
Description | CAP CER 2.2UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX5R6BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,08780 € | 8,78 € |
| 500 | 0,06810 € | 34,05 € |
| 1.000 | 0,06205 € | 62,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05199 € | 155,97 € |
| 6.000 | 0,04851 € | 291,06 € |
| 9.000 | 0,04677 € | 420,93 € |
| 15.000 | 0,04484 € | 672,60 € |
| 21.000 | 0,04371 € | 917,91 € |
| 30.000 | 0,04263 € | 1.278,90 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

