0.015 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KFX7RBBB153

DigiKey Part Number
13-CC1206KFX7RBBB153TR-ND - Tape & Reel (TR)
13-CC1206KFX7RBBB153CT-ND - Cut Tape (CT)
13-CC1206KFX7RBBB153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KFX7RBBB153
Description
CAP CER 0.015UF 500V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17400 €1,74 €
500,12720 €6,36 €
1000,11290 €11,29 €
5000,08880 €44,40 €
1.0000,08136 €81,36 €
2.5000,07352 €183,80 €
5.0000,06879 €343,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06182 €618,20 €
20.0000,05877 €1.175,40 €
30.0000,05724 €1.717,20 €
50.0000,05555 €2.777,50 €
70.0000,05456 €3.819,20 €
100.0000,05361 €5.361,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,33930 €