


CC1206KFX7R7BB105 | |
|---|---|
DigiKey Part Number | 13-CC1206KFX7R7BB105TR-ND - Tape & Reel (TR) 13-CC1206KFX7R7BB105CT-ND - Cut Tape (CT) 13-CC1206KFX7R7BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KFX7R7BB105 |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KFX7R7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08260 € | 4,13 € |
| 100 | 0,07270 € | 7,27 € |
| 500 | 0,05588 € | 27,94 € |
| 1.000 | 0,05068 € | 50,68 € |
| 2.500 | 0,04522 € | 113,05 € |
| 5.000 | 0,04193 € | 209,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03736 € | 373,60 € |
| 20.000 | 0,03524 € | 704,80 € |
| 30.000 | 0,03418 € | 1.025,40 € |
| 50.000 | 0,03300 € | 1.650,00 € |
| 70.000 | 0,03232 € | 2.262,40 € |
| 100.000 | 0,03165 € | 3.165,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

