


CC1206JRX7R9BB473 | |
|---|---|
DigiKey Part Number | 311-4451-2-ND - Tape & Reel (TR) 311-4451-1-ND - Cut Tape (CT) 311-4451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R9BB473 |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R9BB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08300 € | 4,15 € |
| 100 | 0,07300 € | 7,30 € |
| 500 | 0,05610 € | 28,05 € |
| 1.000 | 0,05090 € | 50,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04106 € | 164,24 € |
| 8.000 | 0,03831 € | 306,48 € |
| 12.000 | 0,03693 € | 443,16 € |
| 20.000 | 0,03541 € | 708,20 € |
| 28.000 | 0,03452 € | 966,56 € |
| 40.000 | 0,03366 € | 1.346,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

