
CC1206JRNPOYBN681 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPOYBN681TR-ND - Tape & Reel (TR) 13-CC1206JRNPOYBN681CT-ND - Cut Tape (CT) 13-CC1206JRNPOYBN681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOYBN681 |
Description | CAP CER 680PF 250V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOYBN681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10900 € | 1,09 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,06880 € | 6,88 € |
| 500 | 0,05268 € | 26,34 € |
| 1.000 | 0,04774 € | 47,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03841 € | 153,64 € |
| 8.000 | 0,03579 € | 286,32 € |
| 12.000 | 0,03448 € | 413,76 € |
| 20.000 | 0,03303 € | 660,60 € |
| 28.000 | 0,03218 € | 901,04 € |
| 40.000 | 0,03136 € | 1.254,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

