
CC1206JRNPOBBN680 | |
|---|---|
DigiKey Part Number | 311-4437-2-ND - Tape & Reel (TR) 311-4437-1-ND - Cut Tape (CT) 311-4437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOBBN680 |
Description | CAP CER 68PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOBBN680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07130 € | 7,13 € |
| 500 | 0,05492 € | 27,46 € |
| 1.000 | 0,04986 € | 49,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04229 € | 169,16 € |
| 8.000 | 0,03948 € | 315,84 € |
| 12.000 | 0,03807 € | 456,84 € |
| 20.000 | 0,03651 € | 730,20 € |
| 28.000 | 0,03560 € | 996,80 € |
| 40.000 | 0,03472 € | 1.388,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

