
CC1206JRNPOABN152 | |
|---|---|
DigiKey Part Number | 311-4427-2-ND - Tape & Reel (TR) 311-4427-1-ND - Cut Tape (CT) 311-4427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOABN152 |
Description | CAP CER 1500PF 200V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOABN152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11600 € | 5,80 € |
| 100 | 0,10280 € | 10,28 € |
| 500 | 0,08042 € | 40,21 € |
| 1.000 | 0,07352 € | 73,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06019 € | 240,76 € |
| 8.000 | 0,05654 € | 452,32 € |
| 12.000 | 0,05472 € | 656,64 € |
| 20.000 | 0,05269 € | 1.053,80 € |
| 28.000 | 0,05151 € | 1.442,28 € |
| 40.000 | 0,05037 € | 2.014,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

