
CC1206JRNPO9BN470 | |
|---|---|
DigiKey Part Number | 311-1158-2-ND - Tape & Reel (TR) 311-1158-1-ND - Cut Tape (CT) 311-1158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10600 € | 1,06 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,06610 € | 6,61 € |
| 500 | 0,05056 € | 25,28 € |
| 1.000 | 0,04576 € | 45,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03675 € | 147,00 € |
| 8.000 | 0,03422 € | 273,76 € |
| 12.000 | 0,03295 € | 395,40 € |
| 20.000 | 0,03154 € | 630,80 € |
| 28.000 | 0,03072 € | 860,16 € |
| 40.000 | 0,02993 € | 1.197,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

