
CC1206JRNPO9BN392 | |
|---|---|
DigiKey Part Number | 311-4420-2-ND - Tape & Reel (TR) 311-4420-1-ND - Cut Tape (CT) 311-4420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN392 |
Description | CAP CER 3900PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10500 € | 5,25 € |
| 100 | 0,09290 € | 9,29 € |
| 500 | 0,07230 € | 36,15 € |
| 1.000 | 0,06595 € | 65,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05376 € | 215,04 € |
| 8.000 | 0,05040 € | 403,20 € |
| 12.000 | 0,04872 € | 584,64 € |
| 20.000 | 0,04685 € | 937,00 € |
| 28.000 | 0,04576 € | 1.281,28 € |
| 40.000 | 0,04472 € | 1.788,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

