
CC1206JRNPO0BN562 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPO0BN562TR-ND - Tape & Reel (TR) 13-CC1206JRNPO0BN562CT-ND - Cut Tape (CT) 13-CC1206JRNPO0BN562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO0BN562 |
Description | CAP CER 5600PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO0BN562 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11340 € | 5,67 € |
| 100 | 0,10030 € | 10,03 € |
| 500 | 0,07842 € | 39,21 € |
| 1.000 | 0,07167 € | 71,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05862 € | 234,48 € |
| 8.000 | 0,05504 € | 440,32 € |
| 12.000 | 0,05324 € | 638,88 € |
| 20.000 | 0,05126 € | 1.025,20 € |
| 28.000 | 0,05010 € | 1.402,80 € |
| 40.000 | 0,04898 € | 1.959,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

