
CC1206JRNPO0BN392 | |
|---|---|
DigiKey Part Number | 311-4401-2-ND - Tape & Reel (TR) 311-4401-1-ND - Cut Tape (CT) 311-4401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO0BN392 |
Description | CAP CER 3900PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO0BN392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10900 € | 5,45 € |
| 100 | 0,09640 € | 9,64 € |
| 500 | 0,07516 € | 37,58 € |
| 1.000 | 0,06862 € | 68,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05603 € | 224,12 € |
| 8.000 | 0,05256 € | 420,48 € |
| 12.000 | 0,05083 € | 609,96 € |
| 20.000 | 0,04891 € | 978,20 € |
| 28.000 | 0,04779 € | 1.338,12 € |
| 40.000 | 0,04671 € | 1.868,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

