CC1206JPNPO0BN391 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 8.471
Unit Price: 0,19000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04372 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3
Unit Price: 0,22000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,05485 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,06921 €
Datasheet
390 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JPNPO0BN391

DigiKey Part Number
13-CC1206JPNPO0BN391TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206JPNPO0BN391
Description
CAP CER 390PF 100V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
390 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JPNPO0BN391 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,03303 €660,60 €
Manufacturers Standard Package
Unit Price without VAT:0,03303 €
Unit Price with VAT:0,03865 €