
CC1206JKNPOZBN121 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPOZBN121TR-ND - Tape & Reel (TR) 13-CC1206JKNPOZBN121CT-ND - Cut Tape (CT) 13-CC1206JKNPOZBN121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOZBN121 |
Description | CAP CER 120PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOZBN121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09200 € | 4,60 € |
| 100 | 0,08110 € | 8,11 € |
| 500 | 0,06266 € | 31,33 € |
| 1.000 | 0,05701 € | 57,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04763 € | 142,89 € |
| 6.000 | 0,04437 € | 266,22 € |
| 9.000 | 0,04274 € | 384,66 € |
| 15.000 | 0,04093 € | 613,95 € |
| 21.000 | 0,03988 € | 837,48 € |
| 30.000 | 0,03886 € | 1.165,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

