
CC1206JKNPODBN390 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPODBN390TR-ND - Tape & Reel (TR) 13-CC1206JKNPODBN390CT-ND - Cut Tape (CT) 13-CC1206JKNPODBN390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPODBN390 |
Description | CAP CER 39PF 2KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPODBN390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 50 | 0,21800 € | 10,90 € |
| 100 | 0,19590 € | 19,59 € |
| 500 | 0,15842 € | 79,21 € |
| 1.000 | 0,14685 € | 146,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12626 € | 378,78 € |
| 6.000 | 0,11960 € | 717,60 € |
| 9.000 | 0,11627 € | 1.046,43 € |
| 15.000 | 0,11257 € | 1.688,55 € |
| 21.000 | 0,11041 € | 2.318,61 € |
| 30.000 | 0,10833 € | 3.249,90 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

