
CC1206JKNPODBN181 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPODBN181TR-ND - Tape & Reel (TR) 13-CC1206JKNPODBN181CT-ND - Cut Tape (CT) 13-CC1206JKNPODBN181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPODBN181 |
Description | CAP CER 180PF 2KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPODBN181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14700 € | 1,47 € |
| 50 | 0,10660 € | 5,33 € |
| 100 | 0,09420 € | 9,42 € |
| 500 | 0,07342 € | 36,71 € |
| 1.000 | 0,06701 € | 67,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05628 € | 168,84 € |
| 6.000 | 0,05259 € | 315,54 € |
| 9.000 | 0,05074 € | 456,66 € |
| 15.000 | 0,04870 € | 730,50 € |
| 21.000 | 0,04750 € | 997,50 € |
| 30.000 | 0,04635 € | 1.390,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

