
CC1206JKNPODBN150 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPODBN150TR-ND - Tape & Reel (TR) 13-CC1206JKNPODBN150CT-ND - Cut Tape (CT) 13-CC1206JKNPODBN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPODBN150 |
Description | CAP CER 15PF 2KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPODBN150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11740 € | 5,87 € |
| 100 | 0,10400 € | 10,40 € |
| 500 | 0,08142 € | 40,71 € |
| 1.000 | 0,07446 € | 74,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06274 € | 188,22 € |
| 6.000 | 0,05875 € | 352,50 € |
| 9.000 | 0,05674 € | 510,66 € |
| 15.000 | 0,05453 € | 817,95 € |
| 21.000 | 0,05323 € | 1.117,83 € |
| 30.000 | 0,05198 € | 1.559,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

