
CC1206JKNPOABN392 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPOABN392TR-ND - Tape & Reel (TR) 13-CC1206JKNPOABN392CT-ND - Cut Tape (CT) 13-CC1206JKNPOABN392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOABN392 |
Description | CAP CER 3900PF 200V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOABN392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16260 € | 8,13 € |
| 100 | 0,14510 € | 14,51 € |
| 500 | 0,11562 € | 57,81 € |
| 1.000 | 0,10650 € | 106,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09072 € | 272,16 € |
| 6.000 | 0,08549 € | 512,94 € |
| 9.000 | 0,08286 € | 745,74 € |
| 15.000 | 0,07996 € | 1.199,40 € |
| 21.000 | 0,07826 € | 1.643,46 € |
| 30.000 | 0,07662 € | 2.298,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

