
CC1206JKNPO9BN103 | |
|---|---|
DigiKey Part Number | 311-4375-2-ND - Tape & Reel (TR) 311-4375-1-ND - Cut Tape (CT) 311-4375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPO9BN103 |
Description | CAP CER 10000PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPO9BN103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22200 € | 2,22 € |
| 50 | 0,16480 € | 8,24 € |
| 100 | 0,14700 € | 14,70 € |
| 500 | 0,11718 € | 58,59 € |
| 1.000 | 0,10797 € | 107,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09202 € | 276,06 € |
| 6.000 | 0,08672 € | 520,32 € |
| 9.000 | 0,08407 € | 756,63 € |
| 15.000 | 0,08114 € | 1.217,10 € |
| 21.000 | 0,07942 € | 1.667,82 € |
| 30.000 | 0,07777 € | 2.333,10 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

