
CC1206GRNPO9BN332 | |
|---|---|
DigiKey Part Number | 13-CC1206GRNPO9BN332TR-ND - Tape & Reel (TR) 13-CC1206GRNPO9BN332CT-ND - Cut Tape (CT) 13-CC1206GRNPO9BN332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206GRNPO9BN332 |
Description | CAP CER 3300PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GRNPO9BN332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23900 € | 11,95 € |
| 100 | 0,21500 € | 21,50 € |
| 500 | 0,17466 € | 87,33 € |
| 1.000 | 0,16220 € | 162,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13669 € | 546,76 € |
| 8.000 | 0,13008 € | 1.040,64 € |
| 12.000 | 0,12677 € | 1.521,24 € |
| 20.000 | 0,12310 € | 2.462,00 € |
| 28.000 | 0,12096 € | 3.386,88 € |
| 40.000 | 0,11889 € | 4.755,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

