Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CC1206GRNPO0BN102 | |
|---|---|
DigiKey Part Number | 13-CC1206GRNPO0BN102TR-ND - Tape & Reel (TR) 13-CC1206GRNPO0BN102CT-ND - Cut Tape (CT) 13-CC1206GRNPO0BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206GRNPO0BN102 |
Description | CAP CER 1000PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GRNPO0BN102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12200 € | 6,10 € |
| 100 | 0,10820 € | 10,82 € |
| 500 | 0,08486 € | 42,43 € |
| 1.000 | 0,07768 € | 77,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06373 € | 254,92 € |
| 8.000 | 0,05993 € | 479,44 € |
| 12.000 | 0,05802 € | 696,24 € |
| 20.000 | 0,05591 € | 1.118,20 € |
| 28.000 | 0,05467 € | 1.530,76 € |
| 40.000 | 0,05349 € | 2.139,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |





