
CC1206FRNPO9BN561 | |
|---|---|
DigiKey Part Number | 13-CC1206FRNPO9BN561TR-ND - Tape & Reel (TR) 13-CC1206FRNPO9BN561CT-ND - Cut Tape (CT) 13-CC1206FRNPO9BN561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO9BN561 |
Description | CAP CER 560PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO9BN561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18140 € | 9,07 € |
| 100 | 0,16230 € | 16,23 € |
| 500 | 0,13006 € | 65,03 € |
| 1.000 | 0,12009 € | 120,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10014 € | 400,56 € |
| 8.000 | 0,09486 € | 758,88 € |
| 12.000 | 0,09221 € | 1.106,52 € |
| 20.000 | 0,08928 € | 1.785,60 € |
| 28.000 | 0,08756 € | 2.451,68 € |
| 40.000 | 0,08591 € | 3.436,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

