
CC1206FRNPO9BN472 | |
|---|---|
DigiKey Part Number | 311-4371-2-ND - Tape & Reel (TR) 311-4371-1-ND - Cut Tape (CT) 311-4371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO9BN472 |
Description | CAP CER 4700PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO9BN472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50600 € | 5,06 € |
| 50 | 0,39120 € | 19,56 € |
| 100 | 0,35590 € | 35,59 € |
| 500 | 0,29630 € | 148,15 € |
| 1.000 | 0,27785 € | 277,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23827 € | 953,08 € |
| 8.000 | 0,22847 € | 1.827,76 € |
| 12.000 | 0,22356 € | 2.682,72 € |
| 20.000 | 0,21812 € | 4.362,40 € |
| 28.000 | 0,21494 € | 6.018,32 € |
| 40.000 | 0,21187 € | 8.474,80 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

