
CC1206FRNPO0BN222 | |
|---|---|
DigiKey Part Number | 13-CC1206FRNPO0BN222TR-ND - Tape & Reel (TR) 13-CC1206FRNPO0BN222CT-ND - Cut Tape (CT) 13-CC1206FRNPO0BN222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO0BN222 |
Description | CAP CER 2200PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO0BN222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 50 | 0,27960 € | 13,98 € |
| 100 | 0,25240 € | 25,24 € |
| 500 | 0,20670 € | 103,35 € |
| 1.000 | 0,19259 € | 192,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16324 € | 652,96 € |
| 8.000 | 0,15574 € | 1.245,92 € |
| 12.000 | 0,15198 € | 1.823,76 € |
| 20.000 | 0,14782 € | 2.956,40 € |
| 28.000 | 0,14538 € | 4.070,64 € |
| 40.000 | 0,14304 € | 5.721,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

